Part Details for 1N5262B-TR by Vishay Intertechnologies
Results Overview of 1N5262B-TR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5262B-TR Information
1N5262B-TR by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5262B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3574
|
Newark | Zener Diode, 500Mw, 51V, Do-35, Zener Voltage Nom:51V, Power Dissipation:500Mw, Diode Case Style:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8559 |
|
$0.0270 / $0.0320 | Buy Now |
DISTI #
18M3574
|
Avnet Americas | ZENER DIODE DO35 - Product that comes on tape, but is not reeled (Alt: 18M3574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack |
8559 Partner Stock |
|
$0.0390 / $0.1410 | Buy Now |
DISTI #
1N5262B-TR
|
Avnet Americas | ZENER DIODE DO35 - Tape and Reel (Alt: 1N5262B-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0202 / $0.0219 | Buy Now |
DISTI #
78-1N5262B
|
Mouser Electronics | Zener Diodes 51 Volt 0.5 Watt RoHS: Compliant | 29242 |
|
$0.0220 / $0.1000 | Buy Now |
|
Future Electronics | 1N5262B Series 500 mW 51 V 2 Terminal Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel |
20000 Reel |
|
$0.0205 / $0.0216 | Buy Now |
|
Future Electronics | 1N5262B Series 500 mW 51 V 2 Terminal Voltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel |
0 Reel |
|
$0.0205 / $0.0216 | Buy Now |
|
Bristol Electronics | 19850 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0360 / $0.1800 | Buy Now | |
|
Quest Components | 7312 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for 1N5262B-TR
1N5262B-TR CAD Models
1N5262B-TR Part Data Attributes
|
1N5262B-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5262B-TR
Vishay Intertechnologies
Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |