Part Details for 1N5254B by RFE International Inc
Results Overview of 1N5254B by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5254B Information
1N5254B by RFE International Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5254B
1N5254B CAD Models
1N5254B Part Data Attributes
|
1N5254B
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
1N5254B
RFE International Inc
Zener Diode, 27V V(Z), 5%, 0.5W
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5254B
This table gives cross-reference parts and alternative options found for 1N5254B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5254B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5254B | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 27; P Max (mW): 500; Package: DO-35 | 1N5254B vs 1N5254B |
1N5254B | Silicon-Based Technology Corp | Check for Price | Zener Diode | 1N5254B vs 1N5254B |
1N5254B | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, | 1N5254B vs 1N5254B |
1N5254B | Bytesonic Corporation | Check for Price | Zener Diode, | 1N5254B vs 1N5254B |
1N5254B | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | 1N5254B vs 1N5254B |
1N5254B | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W | 1N5254B vs 1N5254B |
1N5254B | Sun Wai Electronic Co | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W | 1N5254B vs 1N5254B |
1N5254B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W | 1N5254B vs 1N5254B |
1N5254B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W | 1N5254B vs 1N5254B |