Part Details for 1N5253B by Fairchild Semiconductor Corporation
Overview of 1N5253B by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5253B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N5253B-ND
|
DigiKey | DIODE ZENER 25V 500MW DO35 Min Qty: 74 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
495051 In Stock |
|
$4.0800 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | DIODE ZENER 25V 500MW 5% DO-35 | 4055 |
|
$0.0134 / $0.0445 | Buy Now |
|
Quest Components | DIODE ZENER 25V 500MW 5% DO-35 | 4800 |
|
$0.0267 / $0.1335 | Buy Now |
|
Rochester Electronics | 1N5253 - Zener Diode, 25V, 5%, 0.5W, Unidirectional, DO-204AH ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 483051 |
|
$3.5000 / $4.1100 | Buy Now |
Part Details for 1N5253B
1N5253B CAD Models
1N5253B Part Data Attributes:
|
1N5253B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5253B
Fairchild Semiconductor Corporation
Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N5253B
This table gives cross-reference parts and alternative options found for 1N5253B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5253B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5253B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N5253B vs 1N5253B_AX_10001 |
1N5253BAR2 | 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5253B vs 1N5253BAR2 |
1N5253BT-85 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5253B vs 1N5253BT-85 |
1N5253B.TR | DIODE 25 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N5253B vs 1N5253B.TR |
1N5253BTA | 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5253B vs 1N5253BTA |
1N5253BTR-RECU | Zener Diode, 25V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5253B vs 1N5253BTR-RECU |
1N5253B-35T/B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5253B vs 1N5253B-35T/B |
TC1N5253B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5253B vs TC1N5253B |
1N5253B-GT3 | Zener Diode, 26V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5253B vs 1N5253B-GT3 |
1N5253BTRLEADFREE | Zener Diode, 25V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5253B vs 1N5253BTRLEADFREE |