Part Details for 1N5253B-TP by Micro Commercial Components
Results Overview of 1N5253B-TP by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5253B-TP Information
1N5253B-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5253B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06829226
|
Arrow Electronics | Zener Diode Single 25V 5% 35Ohm 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1016 Container: Cut Strips | Americas - 7230 |
|
$0.0018 / $0.0176 | Buy Now |
|
Quest Components | ZENER DIODE, 25V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 3737 |
|
$0.0270 / $0.0600 | Buy Now |