Part Details for 1N5252B-T by Zetex / Diodes Inc
Overview of 1N5252B-T by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5252B-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26125357
|
Verical | Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R Min Qty: 650 Package Multiple: 1 Date Code: 1305 | Americas - 9153 |
|
$0.0089 | Buy Now |