Part Details for 1N5251BTR by onsemi
Overview of 1N5251BTR by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5251BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2690
|
Newark | Zener Diode, 22V, 0.5W, Axial, Zener Voltage Nom:22V, Power Dissipation:500Mw, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52 Series, Qualification:-Rohs Compliant: Yes |Onsemi 1N5251BTR RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
1N5251BTRFSCT-ND
|
DigiKey | DIODE ZENER 22V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16470 In Stock |
|
$0.0208 / $0.1400 | Buy Now |
DISTI #
1N5251BTR
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5251BTR) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0225 / $0.0241 | Buy Now |
DISTI #
512-1N5251BTR
|
Mouser Electronics | Zener Diodes 22V 0.5W Zener RoHS: Compliant | 14869 |
|
$0.0260 / $0.1400 | Buy Now |
DISTI #
V72:2272_06297574
|
Arrow Electronics | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2050 Container: Cut Strips | Americas - 33776 |
|
$0.0227 / $0.0672 | Buy Now |
|
Future Electronics | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 35000Reel |
|
$0.0213 / $0.0239 | Buy Now |
|
Future Electronics | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0213 / $0.0239 | Buy Now |
|
Future Electronics | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0213 / $0.0239 | Buy Now |
|
Onlinecomponents.com | 1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant | 0 |
|
$0.0212 / $0.0253 | Buy Now |
|
Rochester Electronics | 1N5251 - Zener Diode, 22V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
RFQ |
Part Details for 1N5251BTR
1N5251BTR CAD Models
1N5251BTR Part Data Attributes
|
1N5251BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5251BTR
onsemi
Zener 0.5W 22 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for 1N5251BTR
This table gives cross-reference parts and alternative options found for 1N5251BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5251BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5251B | Zener 0.5W 22 V; 5% Tolerance, Axial Lead, 5000-BLKBG | onsemi | 1N5251BTR vs 1N5251B |
1N5251BTR-RMCU | Zener Diode, 22V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5251BTR vs 1N5251BTR-RMCU |
1N5251B.TR | DIODE 22 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Fairchild Semiconductor Corporation | 1N5251BTR vs 1N5251B.TR |
1N5251B-B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5251BTR vs 1N5251B-B |
1N5251B-T3 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5251BTR vs 1N5251B-T3 |
1N5251BT50R | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5251BTR vs 1N5251BT50R |
1N5251B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN | Hitachi Ltd | 1N5251BTR vs 1N5251B |
1N5251BTA2 | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5251BTR vs 1N5251BTA2 |
1N5251B116 | DIODE 22 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5251BTR vs 1N5251B116 |
1N5251B | 22V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5251BTR vs 1N5251B |