Part Details for 1N5249B-T88 by Rectron Semiconductor
Overview of 1N5249B-T88 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5249B-T88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1N5249B-T88
|
Mouser Electronics | Zener Diodes 0.5W 19V 5% RoHS: Compliant | 0 |
|
$0.0190 / $0.0250 | Order Now |