Part Details for 1N5248BTR by onsemi
Overview of 1N5248BTR by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5248BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C2680
|
Newark | Zener Diode, single, Two Terminal,18V V(Z),5%,do-204Aa Rohs Compliant: Yes |Onsemi 1N5248BTR RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0240 | Buy Now |
DISTI #
1N5248BFSCT-ND
|
DigiKey | DIODE ZENER 18V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14844 In Stock |
|
$0.0157 / $0.1000 | Buy Now |
DISTI #
1N5248BTR
|
Avnet Americas | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5248BTR) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 325000 Factory Stock |
|
$0.0136 / $0.0146 | Buy Now |
DISTI #
512-1N5248BTR
|
Mouser Electronics | Zener Diodes 18V 0.5W Zener RoHS: Compliant | 18216 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
V36:1790_06297562
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Date Code: 2422 | Americas - 20000 |
|
$0.0134 / $0.0212 | Buy Now |
DISTI #
V72:2272_06297562
|
Arrow Electronics | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2123 Container: Cut Strips | Americas - 4117 |
|
$0.0214 / $0.0231 | Buy Now |
|
Future Electronics | 1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 50000Reel |
|
$0.0132 / $0.0149 | Buy Now |
|
Future Electronics | 1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 20000Reel |
|
$0.0132 / $0.0149 | Buy Now |
|
Onlinecomponents.com | 1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant |
50000 In Stock |
|
$0.0129 / $0.0153 | Buy Now |
DISTI #
83591354
|
Verical | Diode Zener Single 18V 5% 500mW 2-Pin DO-35 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2422 | Americas - 50000 |
|
$0.0173 / $0.0199 | Buy Now |
Part Details for 1N5248BTR
1N5248BTR CAD Models
1N5248BTR Part Data Attributes
|
1N5248BTR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5248BTR
onsemi
Zener 0.5W 18 V; 5% Tolerance (Tape & Reel), Axial Lead, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 21 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 7 mA |
Alternate Parts for 1N5248BTR
This table gives cross-reference parts and alternative options found for 1N5248BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5248BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQ1N5248B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5248BTR vs MQ1N5248B-1E3 |
1N5248B116 | NXP Semiconductors | Check for Price | DIODE 18 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | 1N5248BTR vs 1N5248B116 |
1N5248BTA2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | 1N5248BTR vs 1N5248BTA2 |
MV1N5248BE3-1 | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5248BTR vs MV1N5248BE3-1 |
MSP1N5248B-1TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5248BTR vs MSP1N5248B-1TR |
MSP1N5248BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 18V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5248BTR vs MSP1N5248BE3TR |
1N5248B | Comchip Technology Corporation Ltd | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, | 1N5248BTR vs 1N5248B |
1N5248B | Motorola Mobility LLC | Check for Price | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5248BTR vs 1N5248B |
1N5248BRL2 | onsemi | Check for Price | DIODE 18 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode | 1N5248BTR vs 1N5248BRL2 |
1N5248B | PanJit Semiconductor | Check for Price | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5248BTR vs 1N5248B |