Part Details for 1N5245B by Won-Top Electronics Co Ltd
Overview of 1N5245B by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5245B
1N5245B CAD Models
1N5245B Part Data Attributes:
|
1N5245B
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5245B
Won-Top Electronics Co Ltd
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 12.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N5245B
This table gives cross-reference parts and alternative options found for 1N5245B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5245B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5245B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5245B vs 1N5245B-TB-LF |
1N5245B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5245B vs 1N5245B_R2_10001 |
1N5245B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5245B vs 1N5245B_B0_10001 |
1N5245B-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5245B vs 1N5245B-LF |
1N5245B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5245B vs 1N5245B_AY_10001 |
1N5245B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N5245B vs 1N5245B-T3-LF |
1N5245B+ | Zener Diode, | SPC Multicomp | 1N5245B vs 1N5245B+ |
1N5245B | Zener Diode, | SPC Multicomp | 1N5245B vs 1N5245B |
1N5245B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5245B vs 1N5245B-TB |
1N5245B_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N5245B vs 1N5245B_AX_10001 |