Part Details for 1N5243D by Digitron Semiconductors
Overview of 1N5243D by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5243D
1N5243D CAD Models
1N5243D Part Data Attributes
|
1N5243D
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5243D
Digitron Semiconductors
Zener Diode; Max Peak Repetitive Reverse Voltage: 1; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 13
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |