Part Details for 1N5242B A0G by Taiwan Semiconductor
Overview of 1N5242B A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5242B A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N5242BA0GCT-ND
|
DigiKey | DIODE ZENER 12V 500MW DO35 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4723 In Stock |
|
$0.0199 / $0.2100 | Buy Now |
DISTI #
1N5242B A0G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin DO-35 Ammo Box - Tape and Reel (Alt: 1N5242B A0G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0195 / $0.0213 | Buy Now |
DISTI #
821-1N5242BA0G
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0190 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0228 | Buy Now |
Part Details for 1N5242B A0G
1N5242B A0G CAD Models
1N5242B A0G Part Data Attributes
|
1N5242B A0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N5242B A0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |