Part Details for 1N5239BRL by ROHM Semiconductor
Overview of 1N5239BRL by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5239BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4150 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 9.1V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-204AH | 3320 |
|
$0.0672 / $0.2240 | Buy Now |