Datasheets
1N5238B_R2_10001 by:

Zener Diode

Part Details for 1N5238B_R2_10001 by PanJit Semiconductor

Overview of 1N5238B_R2_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

Part Details for 1N5238B_R2_10001

1N5238B_R2_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5238B_R2_10001 Part Data Attributes

1N5238B_R2_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
1N5238B_R2_10001 PanJit Semiconductor Zener Diode
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2
Knee Impedance-Max 600 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 8.7 V
Reverse Current-Max 3 µA
Reverse Test Voltage 6.5 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N5238B_R2_10001

This table gives cross-reference parts and alternative options found for 1N5238B_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5238B_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5238B Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B
1N5238B_B0_10001 Zener Diode PanJit Semiconductor 1N5238B_R2_10001 vs 1N5238B_B0_10001
1N5238B Zener Diode, SPC Multicomp 1N5238B_R2_10001 vs 1N5238B
1N5238B-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-LF
1N5238B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-T3-LF
1N5238B-TB-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-TB-LF
1N5238B-TB Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-TB
Part Number Description Manufacturer Compare
1N5238B_B0_10001 Zener Diode PanJit Semiconductor 1N5238B_R2_10001 vs 1N5238B_B0_10001
1N5238B Zener Diode, SPC Multicomp 1N5238B_R2_10001 vs 1N5238B
1N5238B-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-LF
1N5238B-T3-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-T3-LF
1N5238B-TB Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-TB
1N5238B-TB-LF Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B-TB-LF
1N5238B Zener Diode Won-Top Electronics Co Ltd 1N5238B_R2_10001 vs 1N5238B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5238B_R2_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5238B_R2_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N5238B_R2_10001 would you like to use for your alert(s)?
  • Please alert me when 1N5238B_R2_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5238B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5238B_R2_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5238B_R2_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5238B_R2_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5238B_R2_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: