Part Details for 1N5237BT50A by Fairchild Semiconductor Corporation
Overview of 1N5237BT50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5237BT50A
1N5237BT50A CAD Models
1N5237BT50A Part Data Attributes
|
1N5237BT50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5237BT50A
Fairchild Semiconductor Corporation
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5237BT50A
This table gives cross-reference parts and alternative options found for 1N5237BT50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5237BT50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5237BT26R | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Fairchild Semiconductor Corporation | 1N5237BT50A vs 1N5237BT26R |
1N5237BTA2 | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5237BT50A vs 1N5237BTA2 |
1N5237B-T | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5237BT50A vs 1N5237B-T |
1N5237B-BP | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | 1N5237BT50A vs 1N5237B-BP |
1N5237BT-84 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5237BT50A vs 1N5237BT-84 |
1N5237B | Zener Diode, Silicon, DO-35, DO-35, 2 PIN | Vishay Semiconductors | 1N5237BT50A vs 1N5237B |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Taitron Components Inc | 1N5237BT50A vs 1N5237B |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, | Suzhou Good-Ark Electronics Co Ltd | 1N5237BT50A vs 1N5237B |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5237BT50A vs 1N5237B |
1N5237B | Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5237BT50A vs 1N5237B |