Diodes
1N5236BTR
Description: 7.5V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of 1N5236BTR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5236BTR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5236BTR by Microsemi Corporation

1N5236BTR
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5236BTR
    Microsemi Corporation
    7.5V, 0.48W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for 1N5236BTR

This table gives cross-reference parts and alternative options found for 1N5236BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC1N5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5236BTR vs TC1N5236B
1N5236B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 3 PIN Hitachi Ltd 1N5236BTR vs 1N5236B
MV1N5236B-1TR Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MV1N5236B-1TR
1N5236B-T Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Diodes Incorporated 1N5236BTR vs 1N5236B-T
1N5236BB2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5236BTR vs 1N5236BB2
1N5236B-B Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional Diodes Incorporated 1N5236BTR vs 1N5236B-B
1N5236B 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS, SC-40, 2 PIN Renesas Electronics Corporation 1N5236BTR vs 1N5236B
MSP1N5236BTR Zener Diode, 7.5V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5236BTR vs MSP1N5236BTR
TC1N5236C.T26B Zener Diode, 7.5V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N5236BTR vs TC1N5236C.T26B
MSP1N5236B-1 Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MSP1N5236B-1
Part Number Description Manufacturer Compare
CMHZ4684 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN Central Semiconductor Corp 1N5236BTR vs CMHZ4684
SZN6312DTX Zener Diode, 3.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5236BTR vs SZN6312DTX
1N5236B(DO7) Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N5236BTR vs 1N5236B(DO7)
1N5236DAZ2 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5236BTR vs 1N5236DAZ2
MQ1N5226B-1E3 Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MQ1N5226B-1E3
MSP1N5226D-1 Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MSP1N5226D-1
MQ1N5226D-1E3TR Zener Diode, 3.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MQ1N5226D-1E3TR
MQ1N5236AE3-1 Zener Diode, 7.5V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5236BTR vs MQ1N5236AE3-1
MMSZ4684-T1 Zener Diode Won-Top Electronics Co Ltd 1N5236BTR vs MMSZ4684-T1
1N5236C Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5236BTR vs 1N5236C

Related Parts for 1N5236BTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5236BTR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5236BTR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5236BTR would you like to use for your alert(s)?
  • Please alert me when 1N5236BTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5236BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5236BTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5236BTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5236BTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5236BTR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: