Part Details for 1N5236 by Micro Commercial Components
Results Overview of 1N5236 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5236 Information
1N5236 by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5236
1N5236 CAD Models
1N5236 Part Data Attributes
|
1N5236
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N5236
Micro Commercial Components
Zener Diode, 7.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5236
This table gives cross-reference parts and alternative options found for 1N5236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5236-AP | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5236 vs 1N5236-AP |
1N5236E3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs 1N5236E3TR |
1N5236-G | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 | 1N5236 vs 1N5236-G |
MSP1N5236-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs MSP1N5236-1E3 |
1N5236-35T/B | PanJit Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5236 vs 1N5236-35T/B |
MSP1N5236TR-1 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs MSP1N5236TR-1 |
1N5236-1 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs 1N5236-1 |
MQ1N5236-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs MQ1N5236-1E3TR |
1N5236 | International Semiconductor Inc | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5236 vs 1N5236 |
MX1N5236-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5236 vs MX1N5236-1E3TR |