Part Details for 1N5235B SB00018/D8 by Vishay Intertechnologies
Overview of 1N5235B SB00018/D8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5235B SB00018/D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3538
|
Newark | Zener Diode, 500Mw, 6.8V, Do-35, Full Reel, Zener Voltage Nom:6.8V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N5235B SB00018/D8 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |