Part Details for 1N5233DUR-1 by Microchip Technology Inc
Overview of 1N5233DUR-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5233DUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0848
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5233DUR-1 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 / $6.2100 | Buy Now |
DISTI #
150-1N5233DUR-1-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 132 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
1N5233DUR-1/TR
|
Avnet Americas | Diode Zener Single 6V 1% 0.5W 2-Pin DO-213AA - Tape and Reel (Alt: 1N5233DUR-1/TR) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1N5233DUR-1
|
Avnet Americas | Diode Zener Single 6V 1% 0.5W 2-Pin DO-213AA - Bulk (Alt: 1N5233DUR-1) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.7000 | Buy Now |
DISTI #
579-1N5233DUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$6.2100 / $6.7000 | Order Now |
DISTI #
1N5233DUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
491 Alternates Available |
|
$6.7000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 132 Package Multiple: 1 | 0 |
|
$6.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 491 Factory Stock |
|
$6.5600 / $9.5600 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8300 / $7.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 491 Factory Stock |
|
$6.5600 / $9.5600 | Buy Now |
Part Details for 1N5233DUR-1
1N5233DUR-1 CAD Models
1N5233DUR-1 Part Data Attributes
|
1N5233DUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5233DUR-1
Microchip Technology Inc
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5233DUR-1
This table gives cross-reference parts and alternative options found for 1N5233DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5233DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5233DUR-1 | Microsemi Corporation | Check for Price | Zener Diode | 1N5233DUR-1 vs 1N5233DUR-1 |