Part Details for 1N5231BRL by Tak Cheong Electronics (Holdings) Co Ltd
Overview of 1N5231BRL by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5231BRL
1N5231BRL CAD Models
1N5231BRL Part Data Attributes
|
1N5231BRL
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5231BRL
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5231BRL
This table gives cross-reference parts and alternative options found for 1N5231BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5231BTA | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N5231BRL vs 1N5231BTA |
1N5231BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BRL vs 1N5231BT-10 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, | Comchip Technology Corporation Ltd | 1N5231BRL vs 1N5231B |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N5231BRL vs 1N5231B |
1N5231BT-12 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5231BRL vs 1N5231BT-12 |
1N5231B-35 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BRL vs 1N5231B-35 |
1N5231BT/R15 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5231BRL vs 1N5231BT/R15 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Surge Components Inc | 1N5231BRL vs 1N5231B |
1N5231BTA2 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5231BRL vs 1N5231BTA2 |
1N5231B | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Continental Device India Ltd | 1N5231BRL vs 1N5231B |