Part Details for 1N5231B by National Semiconductor Corporation
Overview of 1N5231B by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5231B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, DO-204AA | 338 |
|
$0.0240 / $0.0300 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, DO-204AA | 1639 |
|
$0.0300 / $0.0900 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, DO-204AA | 29 |
|
$0.1155 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N5231B
1N5231B CAD Models
1N5231B Part Data Attributes:
|
1N5231B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5231B
National Semiconductor Corporation
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |