Diodes
1N5231B-GT3
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2

Overview of 1N5231B-GT3 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N5231B-GT3 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5231B-GT3 by Sensitron Semiconductors

1N5231B-GT3
Sensitron Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. 1N5231B-GT3
    Sensitron Semiconductors
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5231B-GT3

This table gives cross-reference parts and alternative options found for 1N5231B-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5231B-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5231B 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231B-GT3 vs 1N5231B
1N5231C(DO-35)P DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Micro Commercial Components 1N5231B-GT3 vs 1N5231C(DO-35)P
1N5231BTA2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231B-GT3 vs 1N5231BTA2
1N5231BTA2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231B-GT3 vs 1N5231BTA2
1N5231BRA1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231B-GT3 vs 1N5231BRA1
1N5231BT/B Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor 1N5231B-GT3 vs 1N5231BT/B
1N5231C Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N5231B-GT3 vs 1N5231C
1N5231BTA 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231B-GT3 vs 1N5231BTA
1N5231CP DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Micro Commercial Components 1N5231B-GT3 vs 1N5231CP
1N5231B-T3 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 1N5231B-GT3 vs 1N5231B-T3
Part Number Description Manufacturer Compare
1N5231BRR2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi 1N5231B-GT3 vs 1N5231BRR2
1N5231BTA2 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231B-GT3 vs 1N5231BTA2
DL5231B-GT1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231B-GT3 vs DL5231B-GT1
1N5231B-G Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors 1N5231B-GT3 vs 1N5231B-G
MMSZ5231B-GT1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sensitron Semiconductors 1N5231B-GT3 vs MMSZ5231B-GT1
1N5231BRA1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5231B-GT3 vs 1N5231BRA1
ZMM5231B-T1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231B-GT3 vs ZMM5231B-T1
1N5231D(DO-35) Zener Diode, 5.1V V(Z), 1%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5231B-GT3 vs 1N5231D(DO-35)
DL5231B-T1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors 1N5231B-GT3 vs DL5231B-T1
1N5231D(DO-35)P DIODE 5.1 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode Micro Commercial Components 1N5231B-GT3 vs 1N5231D(DO-35)P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5231B-GT3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5231B-GT3 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5231B-GT3 would you like to use for your alert(s)?
  • Please alert me when 1N5231B-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5231B-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5231B-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5231B-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5231B-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5231B-GT3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: