Part Details for 1N5230 by Bkc Semiconductors Inc
Overview of 1N5230 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5230
1N5230 CAD Models
1N5230 Part Data Attributes
|
1N5230
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N5230
Bkc Semiconductors Inc
Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1900 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.41 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5230
This table gives cross-reference parts and alternative options found for 1N5230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5230TR-1 | Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230 vs MX1N5230TR-1 |
1N5230 | Zener Diode, 4.7V V(Z), 20%, 1W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N5230 vs 1N5230 |
1N5230 | Zener Diode, 4.7V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | 1N5230 vs 1N5230 |
MQ1N5230-1E3TR | Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230 vs MQ1N5230-1E3TR |
MSP1N5230 | Zener Diode, 4.7V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230 vs MSP1N5230 |
MX1N5230-1TR | Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230 vs MX1N5230-1TR |
MSP1N5230E3TR-1 | Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230 vs MSP1N5230E3TR-1 |
MQ1N5230E3TR-1 | Zener Diode, 4.7V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5230 vs MQ1N5230E3TR-1 |
MSP1N5230E3TR | Zener Diode, 4.7V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5230 vs MSP1N5230E3TR |
1N5230-35B | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N5230 vs 1N5230-35B |