Part Details for 1N5227B by FCI Semiconductor
Overview of 1N5227B by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5227B
1N5227B CAD Models
1N5227B Part Data Attributes:
|
1N5227B
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5227B
FCI Semiconductor
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5227B
This table gives cross-reference parts and alternative options found for 1N5227B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5227B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5227B_R2_10001 | Zener Diode | PanJit Semiconductor | 1N5227B vs 1N5227B_R2_10001 |
1N5227B | Zener Diode, | SPC Multicomp | 1N5227B vs 1N5227B |
1N5227B-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N5227B vs 1N5227B-T3 |
1N747A_AY_10001 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N5227B vs 1N747A_AY_10001 |
1N747A_B0_10001 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N5227B vs 1N747A_B0_10001 |
JANTX1N5519B-1 | Zener Diode, | VPT Components | 1N5227B vs JANTX1N5519B-1 |
1N747A_R2_10001 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | 1N5227B vs 1N747A_R2_10001 |
1N5227B-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N5227B vs 1N5227B-TB |
1N5227B_B0_10001 | Zener Diode | PanJit Semiconductor | 1N5227B vs 1N5227B_B0_10001 |
1N5227B_AY_10001 | Zener Diode | PanJit Semiconductor | 1N5227B vs 1N5227B_AY_10001 |