-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 3.3 V; 5% Tolerance, Axial Lead, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5226B by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9585
|
Newark | Zener Diode, 500Mw, 3.3V, Do-35, Zener Voltage Nom:3.3V, Power Dissipation:500Mw, Diode Case Styl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 397076 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
1N5226B-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5513 In Stock |
|
$0.0150 / $0.1100 | Buy Now |
DISTI #
1N5226B
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5226B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
21530 |
|
RFQ | |
DISTI #
58K9585
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk |
397076 Partner Stock |
|
$0.0260 / $0.1050 | Buy Now |
DISTI #
1N5226B
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5226B) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0139 / $0.0142 | Buy Now |
DISTI #
512-1N5226B
|
Mouser Electronics | Zener Diodes 3.3V 0.5W Zener RoHS: Compliant | 4265 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V36:1790_06297362
|
Arrow Electronics | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2417 | Americas - 42300 |
|
$0.0135 / $0.1034 | Buy Now |
|
Future Electronics | 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Lead time: 34 Weeks Container: Box |
0 Box |
|
$0.0133 / $0.0149 | Buy Now |
|
Onlinecomponents.com | 1N5226 Series 500 mW 3.3 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant |
30000 In Stock |
|
$0.0126 / $0.0149 | Buy Now |
DISTI #
84349069
|
Verical | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 Bag Min Qty: 472 Package Multiple: 1 Date Code: 2417 | Americas - 42300 |
|
$0.0135 / $0.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5226B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5226B
onsemi
Zener 0.5W 3.3 V; 5% Tolerance, Axial Lead, 5000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5226B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5226B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1N5226B | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5226B vs MV1N5226B |
MV1N5226BE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5226B vs MV1N5226BE3TR |
1N5226B-AP | Micro Commercial Components | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | 1N5226B vs 1N5226B-AP |
MX1N5226B | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5226B vs MX1N5226B |
MV1N5226B-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N5226B vs MV1N5226B-1 |
1N5226B | Motorola Mobility LLC | Check for Price | 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | 1N5226B vs 1N5226B |
1N5226B-GT3 | Sensitron Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | 1N5226B vs 1N5226B-GT3 |
MX1N5226BE3 | Microsemi Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | 1N5226B vs MX1N5226BE3 |
1N5226B(DO-35)P | Micro Commercial Components | Check for Price | DIODE 3.3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, DO-35, 2 PIN, Voltage Regulator Diode | 1N5226B vs 1N5226B(DO-35)P |
1N5226BT26R | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | 1N5226B vs 1N5226BT26R |