Part Details for 1N5226B TR PBFREE by Central Semiconductor Corp
Results Overview of 1N5226B TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5226B TR PBFREE Information
1N5226B TR PBFREE by Central Semiconductor Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5226B TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5226BTRPBFREECT-ND
|
DigiKey | DIODE ZENER 3.3V 500MW DO35 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5670 In Stock |
|
$0.0688 / $0.4700 | Buy Now |
DISTI #
1N5226B TR PBFREE
|
Avnet Americas | Diode Zener Single 3.3V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5226B TR PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0656 | Buy Now |
DISTI #
610-1N5226BTR
|
Mouser Electronics | Zener Diodes Zener 500mW 3.3V 3.135 to 3.465V RoHS: Compliant | 0 |
|
$0.0710 / $0.0790 | Order Now |
Part Details for 1N5226B TR PBFREE
1N5226B TR PBFREE CAD Models
1N5226B TR PBFREE Part Data Attributes
|
1N5226B TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N5226B TR PBFREE
Central Semiconductor Corp
Select a part to compare: |
Samacsys Manufacturer | Central Semiconductor |