Part Details for 1N5225B BK PBFREE by Central Semiconductor Corp
Overview of 1N5225B BK PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5225B BK PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-1N5225BBKPBFREE-ND
|
DigiKey | DIODE ZENER 3V 500MW DO35 Min Qty: 25000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
DISTI #
1N5225B BK PBFREE
|
Avnet Americas | Diode Zener Single 3V 5% 500mW 2-Pin DO-35 Box - Boxed Product (Development Kits) (Alt: 1N5225B BK PBFREE) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0278 / $0.0311 | Buy Now |
DISTI #
610-1N5225BBK
|
Mouser Electronics | Zener Diodes Zener 500mW 3.0V 2.850 to 3.150V RoHS: Compliant | 0 |
|
$0.0310 / $0.0360 | Order Now |
Part Details for 1N5225B BK PBFREE
1N5225B BK PBFREE CAD Models
1N5225B BK PBFREE Part Data Attributes:
|
1N5225B BK PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N5225B BK PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |