-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 2.7 V; 5% Tolerance, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9584
|
Newark | Zener Diode, 500Mw, 2.7V, Do-35, Zener Voltage Nom:2.7V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5223B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13536 |
|
$0.0200 / $0.0210 | Buy Now |
DISTI #
1N5223B-ND
|
DigiKey | DIODE ZENER 2.7V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
12365 In Stock |
|
$0.0186 / $0.1700 | Buy Now |
DISTI #
1N5223B
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5223B) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
58K9584
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 58K9584) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 13536 Partner Stock |
|
$0.0370 / $0.1790 | Buy Now |
DISTI #
512-1N5223B
|
Mouser Electronics | Zener Diodes 2.7V 500mW ZENER 5% RoHS: Compliant | 6304 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | 1N5223 Series 500 mW 2.7 V 200 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0154 / $0.0184 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 10500 |
|
$0.0570 / $0.0606 | Buy Now |
|
Flip Electronics | Stock, ship today | 26000 |
|
$0.0100 | RFQ |
|
LCSC | 500mW 2.7V DO-35 Zener Diodes ROHS | 4 |
|
$0.0634 / $0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5223B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5223B
onsemi
Zener 0.5W 2.7 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for 1N5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5223B | 1N5223B | Renesas Electronics Corporation | 1N5223B vs 1N5223B |
1N5223BT50R | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5223B vs 1N5223BT50R |
1N5223BTR | Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5223B vs 1N5223BTR |
1N5223BE3 | Zener Diode, 2.7V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5223B vs 1N5223BE3 |
1N5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5223B vs 1N5223B |
1N5223BRA1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5223B vs 1N5223BRA1 |
1N5223BTA | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5223B vs 1N5223BTA |
TC1N5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N5223B vs TC1N5223B |
1N5223B-A | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | 1N5223B vs 1N5223B-A |
1N5223BT26R | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Texas Instruments | 1N5223B vs 1N5223BT26R |