Part Details for 1N5223B by Motorola Semiconductor Products
Overview of 1N5223B by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5223B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 884 |
|
$0.0240 / $0.0360 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 800 |
|
$0.0330 / $0.0990 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 720 |
|
$0.0350 / $0.1050 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 270 |
|
$0.0700 / $0.1050 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 5381 |
|
$0.0360 / $0.1200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 515 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 2.7 Volt, 5%, DO-35 | 116 |
|
$1.1045 / $2.2090 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 507 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N5223B
1N5223B CAD Models
1N5223B Part Data Attributes:
|
1N5223B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5223B
Motorola Semiconductor Products
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 75 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -2.16 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |