Part Details for 1N5223B by EIC Semiconductor Inc
Results Overview of 1N5223B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5223B Information
1N5223B by EIC Semiconductor Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N5223B
1N5223B CAD Models
1N5223B Part Data Attributes
|
1N5223B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5223B
EIC Semiconductor Inc
Zener Diode,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 1300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | TS 16949 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 75 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | -2.16 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5223B
This table gives cross-reference parts and alternative options found for 1N5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5223B | Fagor Electrónica | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B vs 1N5223B |
1N5223B | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, | 1N5223B vs 1N5223B |
1N5223B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B vs 1N5223B |
1N5223B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | 1N5223B vs 1N5223B |
1N5223B | Jinan Jingheng Electronics Co Ltd | Check for Price | Zener Diode | 1N5223B vs 1N5223B |
1N5223B | International Components Corporation | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B vs 1N5223B |
1N5223B | Kuwait Semiconductor Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B vs 1N5223B |