Part Details for 1N5223B-G by Comchip Technology Corporation Ltd
Overview of 1N5223B-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5223B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 2.7V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$0.1700 | Buy Now |
Part Details for 1N5223B-G
1N5223B-G CAD Models
1N5223B-G Part Data Attributes
|
1N5223B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5223B-G
Comchip Technology Corporation Ltd
Zener Diode, 2.7V V(Z), 5%, 0.5W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5223B-G
This table gives cross-reference parts and alternative options found for 1N5223B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5223B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4371A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, | 1N5223B-G vs 1N4371A |
ZMM5223B | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B-G vs ZMM5223B |
ZMM5223B | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W | 1N5223B-G vs ZMM5223B |
LMSZ5223BT3G | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.5W, | 1N5223B-G vs LMSZ5223BT3G |