Part Details for 1N5221BE3/TR by Microchip Technology Inc
Overview of 1N5221BE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5221BE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8973
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5221BE3/TR Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $2.3600 | Buy Now |
DISTI #
150-1N5221BE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 348 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3600 | Buy Now |
DISTI #
1N5221BE3/TR
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin Axial DO-7 T/R - Tape and Reel (Alt: 1N5221BE3/TR) RoHS: Compliant Min Qty: 348 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2700 / $2.5400 | Buy Now |
DISTI #
494-1N5221BE3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
1N5221BE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 1 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $2.3800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2600 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1600 / $2.3800 | Buy Now |
Part Details for 1N5221BE3/TR
1N5221BE3/TR CAD Models
1N5221BE3/TR Part Data Attributes
|
1N5221BE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5221BE3/TR
Microchip Technology Inc
Zener Diode, 2.4V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |