Part Details for 1N5221B by Formosa Microsemi Co Ltd
Overview of 1N5221B by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5221B
1N5221B CAD Models
1N5221B Part Data Attributes:
|
1N5221B
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5221B
Formosa Microsemi Co Ltd
Zener Diode, 2.4V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N5221B
This table gives cross-reference parts and alternative options found for 1N5221B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5221B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4370A | Zener Diode, 2.4V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N5221B vs 1N4370A |
1N5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | 1N5221B vs 1N5221B |
ZMM5221B | Zener Diode, 2.4V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | 1N5221B vs ZMM5221B |
LMSZ5221BT3G | Zener Diode, 2.4V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5221B vs LMSZ5221BT3G |