Part Details for 1N5221 by Microchip Technology Inc
Overview of 1N5221 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8967
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5221 Min Qty: 511 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
1N5221-ND
|
DigiKey | ZENER DIODE Min Qty: 511 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6000 | Buy Now |
DISTI #
1N5221
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin Axial DO-7 - Bulk (Alt: 1N5221) RoHS: Not Compliant Min Qty: 511 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.7300 | Buy Now |
DISTI #
494-1N5221
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.6000 / $1.7300 | Order Now |
DISTI #
1N5221
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 201 Package Multiple: 1 | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
ES Components | Microsemi/CDI 1N5221 Zener Diode BARE DIE | 2508 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7000 / $2.4800 | Buy Now |