Part Details for 1N5187US/TR by Microchip Technology Inc
Overview of 1N5187US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5187US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0185
|
Newark | Ufr, frr Rohs Compliant: Yes |Microchip 1N5187US/TR RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $8.1500 | Buy Now |
DISTI #
150-1N5187US/TRCT-ND
|
DigiKey | UFR,FRR Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1501 / $8.7800 | Buy Now |
DISTI #
1N5187US/TR
|
Avnet Americas | Diode Switching 200V 3A 2-Pin E-MELF - Tape and Reel (Alt: 1N5187US/TR) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N5187US/TR
|
Mouser Electronics | Rectifiers 240V 3A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$8.1500 / $8.7800 | Order Now |
DISTI #
1N5187US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.4000 / $8.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 103 Package Multiple: 1 | 0 |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $8.0400 | Buy Now |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.6500 / $9.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4000 / $8.0400 | Buy Now |