Part Details for 1N5176 by Solid State Devices Inc (SSDI)
Overview of 1N5176 by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5176
1N5176 CAD Models
1N5176 Part Data Attributes:
|
1N5176
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N5176
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for 1N5176
This table gives cross-reference parts and alternative options found for 1N5176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RU30A(Z) | Rectifier Diode, 1 Element, 2A, 600V V(RRM), | Galaxy Microelectronics | 1N5176 vs RU30A(Z) |
SKN-SW3.5F600 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, | SEMIKRON | 1N5176 vs SKN-SW3.5F600 |