1N5142A
Description: Variable Capacitance Diode, High Frequency to Ultra High Frequency, 15pF C(T), 60V, Silicon, Abrupt, DO-204AA

Overview of 1N5142A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N5142A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components   9
  • 1 $12.6990
  • 3 $11.8524
  • 7 $11.2880
$11.2880 / $12.6990 Buy Now

CAD Models for 1N5142A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5142A by Motorola Semiconductor Products

1N5142A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
60 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
5%
Diode Capacitance Ratio-Min
2.8
Diode Capacitance-Nom
15 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
Frequency Band
HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Quality Factor-Min
250
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
0.02 µA
Reverse Test Voltage
55 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. 1N5142A
    Motorola Semiconductor Products
    Variable Capacitance Diode, High Frequency to Ultra High Frequency, 15pF C(T), 60V, Silicon, Abrupt, DO-204AA
    VS

Alternate Parts for 1N5142A

This table gives cross-reference parts and alternative options found for 1N5142A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5142A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5142A Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 15pF C(T), 60V, Silicon, Abrupt Msi Electronics Inc 1N5142A vs 1N5142A
1N5142A HF-UHF BAND, 15pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA Motorola Mobility LLC 1N5142A vs 1N5142A
Part Number Description Manufacturer Compare
JANTXV1N5142A Variable Capacitance Diode, 15pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5142A vs JANTXV1N5142A
1N5142A HF-UHF BAND, 15pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA Motorola Mobility LLC 1N5142A vs 1N5142A
JANTXV1N5142A Variable Capacitance Diode, 15pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5142A vs JANTXV1N5142A
JAN1N5142A Variable Capacitance Diode, 15pF C(T), 60V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5142A vs JAN1N5142A
JANTXV1N5142A Variable Capacitance Diode, 15pF C(T), 60V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5142A vs JANTXV1N5142A
1N5142A Variable Capacitance Diode, 15pF C(T), 60V, Silicon, Hyperabrupt, DO-204AA, DO-204AA, 2 PIN Advanced Semiconductor Inc 1N5142A vs 1N5142A
JAN1N5142A Variable Capacitance Diode, 15pF C(T), 65V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 Cobham PLC 1N5142A vs JAN1N5142A
1N5142A Variable Capacitance Diode, 15pF C(T), 60V, Silicon, DO-7, GLASS PACKAGE-2 CRYSTALONICS Inc 1N5142A vs 1N5142A
1N5142A Variable Capacitance Diode, 15pF C(T), 60V, Silicon, Abrupt, DO-7 Microsemi Corporation 1N5142A vs 1N5142A
1N5142 Variable Capacitance Diode, 15pF C(T), 60V, Silicon, Abrupt, DO-7 Microsemi Corporation 1N5142A vs 1N5142

Related Parts for 1N5142A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5142A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5142A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N5142A would you like to use for your alert(s)?
  • Please alert me when 1N5142A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5142A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5142A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5142A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5142A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5142A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: