Part Details for 1N5139 by Motorola Mobility LLC
Overview of 1N5139 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5139
1N5139 CAD Models
1N5139 Part Data Attributes:
|
1N5139
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N5139
Motorola Mobility LLC
HF-UHF BAND, 6.8pF, 60V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 60 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.7 | |
Diode Capacitance-Nom | 6.8 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 55 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5139
This table gives cross-reference parts and alternative options found for 1N5139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5139 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 6.8pF C(T), 60V, Silicon, Abrupt, DO-7, | API Technologies Corp | 1N5139 vs 1N5139 |
1N5139 | Variable Capacitance Diode, 6.8pF C(T), 60V, Silicon, Abrupt, DO-7 | Microsemi Corporation | 1N5139 vs 1N5139 |
1N5139A | Variable Capacitance Diode, 6.8pF C(T), 60V, Silicon, Abrupt, DO-7 | Microsemi Corporation | 1N5139 vs 1N5139A |