Part Details for 1N5066 by Microchip Technology Inc
Results Overview of 1N5066 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5066 Information
1N5066 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0767
|
Newark | Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N5066 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $20.2800 | Buy Now |
DISTI #
150-1N5066-ND
|
DigiKey | DIODE ZENER 9.1V 3W AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2800 | Buy Now |
DISTI #
1N5066
|
Avnet Americas | Diode Zener Single 9.1V 5% 3W 2-Pin Axial Leaded - Bulk (Alt: 1N5066) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3924 / $19.6404 | Buy Now |
DISTI #
579-1N5066
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$20.2800 | Order Now |
DISTI #
1N5066
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$21.8500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$20.8000 / $20.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3600 / $40.5600 | Buy Now |
|
NAC | Voltage Regulator, A-Body RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$19.0200 / $22.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3600 / $40.5600 | Buy Now |
Part Details for 1N5066
1N5066 CAD Models
1N5066 Part Data Attributes
|
1N5066
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5066
Microchip Technology Inc
Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.55 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N5066
This table gives cross-reference parts and alternative options found for 1N5066. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5066, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SZN5066B | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5066 vs SZN5066B |
SZN5066BS | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5066 vs SZN5066BS |
SZN5066BTX | Solid State Devices Inc (SSDI) | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5066 vs SZN5066BTX |
1N5066 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | 1N5066 vs 1N5066 |