Part Details for 1N5060 by Sun Wai Electronic Co
Overview of 1N5060 by Sun Wai Electronic Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5060
1N5060 CAD Models
1N5060 Part Data Attributes
|
1N5060
Sun Wai Electronic Co
Buy Now
Datasheet
|
Compare Parts:
1N5060
Sun Wai Electronic Co
Rectifier Diode, 1 Element, 2A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN WAI ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5060
This table gives cross-reference parts and alternative options found for 1N5060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM204L-HF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | 1N5060 vs FM204L-HF-T |
S2GFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | 1N5060 vs S2GFS |
E2GFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N5060 vs E2GFF3 |
FM204C | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AB, | Rectron Semiconductor | 1N5060 vs FM204C |
S2GFSHM2G | Rectifier Diode, | Taiwan Semiconductor | 1N5060 vs S2GFSHM2G |
ER2G | Rectifier Diode, 1 Element, 2A, 400V V(RRM), | Galaxy Microelectronics | 1N5060 vs ER2G |
ES2GA-T-M2G | Transient Suppressor, | Taiwan Semiconductor | 1N5060 vs ES2GA-T-M2G |
RS2G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N5060 vs RS2G |
SUF204A | 2A, 400V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | 1N5060 vs SUF204A |
RS2G-TR5G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1N5060 vs RS2G-TR5G |