Datasheets
1N5059GP-E3/54 by:
Vishay Intertechnologies
Vishay Intertechnologies
Vishay Semiconductors
Not Found

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC,

Part Details for 1N5059GP-E3/54 by Vishay Intertechnologies

Results Overview of 1N5059GP-E3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

1N5059GP-E3/54 Information

1N5059GP-E3/54 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for 1N5059GP-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 38AH3739
Newark 1A,200V, std Superect, do-15 Rohs Compliant: Yes |Vishay 1N5059GP-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2480
  • 5,000 $0.2420
  • 10,000 $0.2240
  • 20,000 $0.2080
  • 30,000 $0.1940
  • 50,000 $0.1860
$0.1860 / $0.2480 Buy Now
DISTI # 05W7036
Newark Diode, Standard, 1A, 200V, Do-204Ac-2, Repetitive Peak Reverse Voltage:200V, Average Forward Curre... nt:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:2Μs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5059GP-E3/54 more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.2100
$0.2100 Buy Now
DISTI # 78K2405
Newark Diode, Standard, 1A, 200V, Do-204Ac-2, Full Reel, Repetitive Peak Reverse Voltage:200V, Average Fo... rward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:2Μs, Forward Surge Current:50A Rohs Compliant: Yes |Vishay 1N5059GP-E3/54 more RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2420
  • 10,000 $0.2240
  • 20,000 $0.2080
  • 30,000 $0.1940
  • 50,000 $0.1860
$0.1860 / $0.2420 Buy Now
DISTI # 1N5059GP-E3/54
Avnet Americas 1A,200V,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: 1N5059GP-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 8000
  • 4,000 $0.0752
$0.0752 Buy Now
DISTI # 625-1N5059GP-E3
Mouser Electronics Rectifiers 1.0 Amp 200 Volt RoHS: Compliant 10755
  • 1 $0.2700
  • 10 $0.2070
  • 100 $0.1960
  • 500 $0.1830
  • 4,000 $0.1750
$0.1750 / $0.2700 Buy Now
Future Electronics 2 A 200 V 4 us Through Hole Avalanche Sinterglass Standard Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1180
  • 8,000 $0.1170
  • 12,000 $0.1160
  • 16,000 $0.1150
$0.1150 / $0.1180 Buy Now
Future Electronics 2 A 200 V 4 us Through Hole Avalanche Sinterglass Standard Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 4,000 $0.1180
  • 8,000 $0.1170
  • 12,000 $0.1160
  • 16,000 $0.1150
$0.1150 / $0.1180 Buy Now
DISTI # 1N5059GP-E3/54
TTI Rectifiers 1.0 Amp 200 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel Americas - 0
  • 8,000 $0.1130
$0.1130 Buy Now
DISTI # 1N5059GP-E3/54
EBV Elektronik 1A200VSUPERTNOT FOR NEW DESIGN (Alt: 1N5059GP-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 1.2V1A 200V DO-204AC(DO-15) Diodes - General Purpose ROHS 2365
  • 5 $0.1780
  • 50 $0.1543
  • 150 $0.1441
  • 500 $0.1315
  • 2,500 $0.1258
  • 4,000 $0.1225
$0.1225 / $0.1780 Buy Now

Part Details for 1N5059GP-E3/54

1N5059GP-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5059GP-E3/54 Part Data Attributes

1N5059GP-E3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1N5059GP-E3/54 Vishay Intertechnologies Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC,
Select a part to compare:
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 7 Weeks
Samacsys Manufacturer Vishay
Additional Feature HIGH RELIABILITY, LOW LEAKAGE CURRENT
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for 1N5059GP-E3/54

This table gives cross-reference parts and alternative options found for 1N5059GP-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5059GP-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
1N5059GP/74 Vishay Semiconductors Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN 1N5059GP-E3/54 vs 1N5059GP/74
Part Number Manufacturer Composite Price Description Compare
1N5059GP/56-E3 Vishay Semiconductors Check for Price DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode 1N5059GP-E3/54 vs 1N5059GP/56-E3
1N5059GP-E3/71 Vishay Semiconductors Check for Price DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Signal Diode 1N5059GP-E3/54 vs 1N5059GP-E3/71
1N5059GP/93 Vishay Semiconductors Check for Price Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN 1N5059GP-E3/54 vs 1N5059GP/93
1N5059GP-E3/73 Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AC, 1N5059GP-E3/54 vs 1N5059GP-E3/73

1N5059GP-E3/54 Frequently Asked Questions (FAQ)

  • The recommended soldering temperature for the 1N5059GP-E3/54 is between 250°C to 260°C for a maximum of 10 seconds.

  • Yes, the 1N5059GP-E3/54 is suitable for high-frequency applications due to its low capacitance and fast switching times.

  • The maximum allowable voltage for the 1N5059GP-E3/54 is 1000V, but it's recommended to operate it at a maximum of 800V to ensure reliability.

  • Yes, the 1N5059GP-E3/54 can be used in parallel to increase current handling, but it's essential to ensure that the diodes are matched and connected in a way that ensures equal current sharing.

  • Yes, the 1N5059GP-E3/54 is suitable for automotive applications due to its high reliability, high temperature rating, and compliance with automotive standards such as AEC-Q101.