Part Details for 1N4995US/TR by Microchip Technology Inc
Overview of 1N4995US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4995US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0183
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4995US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8500 / $50.8000 | Buy Now |
DISTI #
150-1N4995US/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$50.8001 / $54.7100 | Buy Now |
DISTI #
579-1N4995US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$54.7100 | Order Now |
DISTI #
1N4995US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.1100 / $54.7100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$50.7600 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 360 Volt ±5% - Glass - SMD - Tape&Reel | 0 |
|
$48.5100 / $132.8700 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$47.6600 / $55.8300 | Buy Now |
|
Master Electronics | 5W Zener Diode - 360 Volt ±5% - Glass - SMD - Tape&Reel | 0 |
|
$48.5100 / $132.8700 | Buy Now |