Part Details for 1N4986 by Semtech Corporation
Overview of 1N4986 by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4986
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4986S-ND
|
DigiKey | DIODE ZENER 150V 5W AXIAL Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4986
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin Case G-99 - Bulk (Alt: 1N4986) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,150V V(Z),5%,DO-41 | 160 |
|
$5.8245 / $10.5900 | Buy Now |
Part Details for 1N4986
1N4986 CAD Models
1N4986 Part Data Attributes
|
1N4986
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4986
Semtech Corporation
Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 330 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for 1N4986
This table gives cross-reference parts and alternative options found for 1N4986. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4986, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4986 | Micross Components | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4986 vs JAN1N4986 |
JANTX1N4986 | Sensitron Semiconductors | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4986 vs JANTX1N4986 |
JANTXV1N4986 | Sensitron Semiconductors | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4986 vs JANTXV1N4986 |
JAN1N4986 | Unitrode Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N4986 vs JAN1N4986 |
JAN1N4986 | Microchip Technology Inc | $12.9314 | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional | 1N4986 vs JAN1N4986 |
1N4986 | International Semiconductor Inc | Check for Price | Zener Diode, 150V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 | 1N4986 vs 1N4986 |
JANTXV1N4986 | Semtech Corporation | Check for Price | Zener Diode, 150V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4986 vs JANTXV1N4986 |