Part Details for 1N4977US/TR by Microchip Technology Inc
Results Overview of 1N4977US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4977US/TR Information
1N4977US/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4977US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0167
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N4977US/TR RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $8.2600 | Buy Now |
DISTI #
150-1N4977US/TRCT-ND
|
DigiKey | DIODE ZENER 62V 5W E-MELF Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101 In Stock |
|
$8.2600 / $8.8900 | Buy Now |
DISTI #
1N4977US/TR
|
Avnet Americas | VOLTAGE REGULATOR - Tape and Reel (Alt: 1N4977US/TR) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-1N4977US/TR
|
Mouser Electronics | Zener Diodes 62V 20mA 2.5A Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$8.2600 | Order Now |
DISTI #
1N4977US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 Lead time: 28 Weeks, 0 Days |
0 Alternates Available |
|
$7.4900 / $8.8900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 101 Package Multiple: 1 | 0 |
|
$8.4700 / $8.5500 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 62 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.4900 / $8.1400 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.7400 / $9.3400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 62 Volt ±5% - Glass - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$7.4900 / $8.1400 | Buy Now |