Part Details for 1N4962US by Semtech Corporation
Overview of 1N4962US by Semtech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4962US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W8308
|
Newark | 15V Zener 500W |Semtech 1N4962US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 / $13.3700 | Buy Now |
DISTI #
1N4962USS-ND
|
DigiKey | DIODE ZENER 15V 5W Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N4962US
|
Avnet Americas | Diode Zener Single 15V 5% 5W 2-Pin SMD - Bulk (Alt: 1N4962US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N4962US
|
Avnet Silica | Diode Zener Single 15V 5% 5W 2-Pin SMD (Alt: 1N4962US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4962US
1N4962US CAD Models
1N4962US Part Data Attributes
|
1N4962US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4962US
Semtech Corporation
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for 1N4962US
This table gives cross-reference parts and alternative options found for 1N4962US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4962US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962US vs JANS1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | 1N4962US vs JANS1N4962US |
JANTXV1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4962US vs JANTXV1N4962US |
JANTX1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962US vs JANTX1N4962US |
JAN1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4962US vs JAN1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4962US vs JANS1N4962US |
JANTX1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4962US vs JANTX1N4962US |
JANS1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4962US vs JANS1N4962US |
JANTXV1N4962US | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4962US vs JANTXV1N4962US |
1N4962US | Zener Diode, 15V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4962US vs 1N4962US |