Part Details for 1N4960 by STMicroelectronics
Results Overview of 1N4960 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4960 Information
1N4960 by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 189 |
|
RFQ |
Part Details for 1N4960
1N4960 CAD Models
1N4960 Part Data Attributes
|
1N4960
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N4960
STMicroelectronics
VOLTAGE REGULATOR DIODE
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N4960
This table gives cross-reference parts and alternative options found for 1N4960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4960 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4960 vs JAN1N4960 |
JANTXV1N4960 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N4960 vs JANTXV1N4960 |
JAN1N4960 | Semtech Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | 1N4960 vs JAN1N4960 |
JANTX1N4960 | Unitrode Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N4960 vs JANTX1N4960 |
1N4960 | Microsemi Corporation | Check for Price | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | 1N4960 vs 1N4960 |
1N4960 | Unitrode Corp (RETIRED) | Check for Price | Zener Diode, 12V V(Z), 5%, 5W, Silicon, Unidirectional, | 1N4960 vs 1N4960 |