Part Details for 1N4958 by Sensitron Semiconductors
Overview of 1N4958 by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4958
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4958
|
Avnet Americas | Zener Single 10V 5000mW 2-Pin - Bag (Alt: 1N4958) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.2000 / $6.0000 | Buy Now |
DISTI #
1N4958
|
Avnet Americas | Zener Single 10V 5000mW 2-Pin - Bag (Alt: 1N4958) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.2000 / $6.0000 | Buy Now |
Part Details for 1N4958
1N4958 CAD Models
1N4958 Part Data Attributes:
|
1N4958
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4958
Sensitron Semiconductors
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HREMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for 1N4958
This table gives cross-reference parts and alternative options found for 1N4958. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4958, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4958 vs JANS1N4958 |
JANTXV1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4958 vs JANTXV1N4958 |
JANS1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4958 vs JANS1N4958 |
JAN1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4958 vs JAN1N4958 |
JAN1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4958 vs JAN1N4958 |
1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4958 vs 1N4958 |
1N4958 | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4958 vs 1N4958 |
JANTX1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4958 vs JANTX1N4958 |
JANTXV1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4958 vs JANTXV1N4958 |
JANTX1N4958 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4958 vs JANTX1N4958 |