Part Details for 1N4955 by Unitrode Corporation
Overview of 1N4955 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | UN 1N4955 UNINSPECTED BARE DIE | 319 in Stock |
|
RFQ |
Part Details for 1N4955
1N4955 CAD Models
1N4955 Part Data Attributes:
|
1N4955
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4955
Unitrode Corporation
Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.75 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |
Alternate Parts for 1N4955
This table gives cross-reference parts and alternative options found for 1N4955. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4955, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4955C | Zener Diode, 7.5V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955 vs JANTX1N4955C |
1N4955 | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N4955 vs 1N4955 |
JAN1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955 vs JAN1N4955 |
JANTXV1N4955US | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, | Micross Components | 1N4955 vs JANTXV1N4955US |
JANTXV1N4955D | Zener Diode, 7.5V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4955 vs JANTXV1N4955D |
JANS1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4955 vs JANS1N4955 |
JANTXV1N4955 | Zener Diode, 7.5V V(Z), 4.93%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N4955 vs JANTXV1N4955 |
JANTXV1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4955 vs JANTXV1N4955 |
JANTXV1N4955D | Zener Diode, 7.5V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955 vs JANTXV1N4955D |
JANTX1N4955 | Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4955 vs JANTX1N4955 |