Part Details for 1N4947GPHE3/73 by Vishay Semiconductors
Results Overview of 1N4947GPHE3/73 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4947GPHE3/73 Information
1N4947GPHE3/73 by Vishay Semiconductors is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4947GPHE3/73
1N4947GPHE3/73 CAD Models
1N4947GPHE3/73 Part Data Attributes
|
1N4947GPHE3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4947GPHE3/73
Vishay Semiconductors
SWITING 800V 1A 2PIN DO-204AL AMMO - Ammo Pack
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4947GPHE3/73
This table gives cross-reference parts and alternative options found for 1N4947GPHE3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947GPHE3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4947GP-E3/73 | Vishay Semiconductors | Check for Price | FAST RECOVERY RECTFR 800V 1A 2PIN DO-204AL - Ammo Pack | 1N4947GPHE3/73 vs 1N4947GP-E3/73 |
1N4947GP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | 1N4947GPHE3/73 vs 1N4947GP |
1N4947GP-E3/54 | Vishay Semiconductors | Check for Price | Diode Switching 800V 1A 2-Pin DO-204AL T/R | 1N4947GPHE3/73 vs 1N4947GP-E3/54 |