Part Details for 1N4947 by Jinan Gude Electronic Device Co Ltd
Overview of 1N4947 by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4947
1N4947 CAD Models
1N4947 Part Data Attributes:
|
1N4947
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4947
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for 1N4947
This table gives cross-reference parts and alternative options found for 1N4947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFS180JE3/TR13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | 1N4947 vs UFS180JE3/TR13 |
HFM106-MH | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | 1N4947 vs HFM106-MH |
G1KSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4947 vs G1KSF1 |
FM4006-MH-H | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 1N4947 vs FM4006-MH-H |
CD214A-FS1K | Rectifier Diode, | Bourns Inc | 1N4947 vs CD214A-FS1K |
M6L | Rectifier Diode, | Diotec Semiconductor AG | 1N4947 vs M6L |
G1KSF6 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4947 vs G1KSF6 |
G1KSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4947 vs G1KSF3 |
G1KSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4947 vs G1KSF2 |
G1KSF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4947 vs G1KSF5 |