Part Details for 1N4947 by Allied Electronic & Semiconductor Technology Inc
Overview of 1N4947 by Allied Electronic & Semiconductor Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4947
1N4947 CAD Models
1N4947 Part Data Attributes:
|
1N4947
Allied Electronic & Semiconductor Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4947
Allied Electronic & Semiconductor Technology Inc
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO |
Alternate Parts for 1N4947
This table gives cross-reference parts and alternative options found for 1N4947. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNSG70-900E | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | 1N4947 vs GNSG70-900E |
RGP20K | Rectifier Diode, 1 Element, 2A, 800V V(RRM) | Taiwan Semiconductor | 1N4947 vs RGP20K |
D2S800 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Eupec Gmbh & Co Kg | 1N4947 vs D2S800 |